Part Details for 1794A 0071000 by Belden Inc
Overview of 1794A 0071000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0071.00000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1569AC-J3-33E-0071.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 1794A 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5281
|
Newark | #16 Ldpe/Gifhdldpe Sh Frpvc/ Violet |Belden 1794A 0071000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2000 |
|
$2,449.6100 / $2,639.1700 | Buy Now |
DISTI #
BEL8945-ND
|
DigiKey | #16 LDPE/GIFHDLDPE SH FRPVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0176 | Buy Now |
DISTI #
566-1794A-1000-07
|
Mouser Electronics | Coaxial Cables 16AWG 1C SOLID 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$2,372.4900 | Order Now |
DISTI #
71377260
|
RS | Serial Digital Coax, RG7, 16Awg Solid, Foil+TC Braid, Riser, Violet | Belden 1794A 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,503.6600 | RFQ |