There are no models available for this part yet.
Overview of 1794930000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1794930000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9303
|
Newark | S2L-Smt 3.50/20/90Lf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1794930000 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $8.6400 | Buy Now | |
DISTI #
1794930000-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 3.5MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$4.6462 | Buy Now | |
DISTI #
1794930000
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1794930000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1794930000
|
Mouser Electronics | Fixed Terminal Blocks S2L-SMT 3.50/20/90LF 3.2SN BK BX | 0 |
|
$4.8200 / $8.6200 | Order Now | |
DISTI #
SMC-1794930000
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 156 |
|
$3.0713 / $3.3272 | RFQ | |
DISTI #
1794930000
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1794930000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |