Part Details for 1794830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1794830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1794830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9295
|
Newark | S2L-Smt 3.50/34/180 3.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1794830000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $12.5900 | Buy Now |
DISTI #
1794830000-ND
|
DigiKey | TERM BLOCK HDR 34POS VERT 3.5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$9.0833 | Buy Now |
DISTI #
1794830000
|
Avnet Americas | Conn Shrouded Header M 34 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1794830000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$6.5777 / $7.5776 | Buy Now |
DISTI #
470-1794830000
|
Mouser Electronics | Fixed Terminal Blocks S2L-SMT 3.50/34/180 3.5SN BK BX | 0 |
|
$6.2700 / $11.1100 | Order Now |
DISTI #
1794830000
|
Avnet Americas | Conn Shrouded Header M 34 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1794830000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$6.5777 / $7.5776 | Buy Now |
DISTI #
1794830000
|
Avnet Abacus | Conn Shrouded Header M 34 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1794830000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |