Part Details for 1794550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1794550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1794550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3509
|
Newark | S2L-Smt3.50/10/180G 3.5 Bk Bx Rohs Compliant: Yes |Weidmuller 1794550000 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 1936 |
|
$2.2300 | Buy Now |
DISTI #
61K9267
|
Newark | Terminal Block Header, 10 Poles, 3.5 Pitch, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:S2C-Smt Series Rohs Compliant: Yes |Weidmuller 1794550000 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.6400 | Buy Now |
DISTI #
281-2868-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
12 In Stock |
|
$2.4378 / $4.6300 | Buy Now |
DISTI #
1794550000
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1794550000) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 33 Weeks, 0 Days | 1936 |
|
RFQ | |
DISTI #
470-1794550000
|
Mouser Electronics | Pluggable Terminal Blocks S2L-SMT 3.50/10/180G 3.5SN BK BX | 34 |
|
$2.1500 / $4.6300 | Buy Now |
DISTI #
1794550000
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1794550000) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |