There are no models available for this part yet.
Overview of 1794290000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1794290000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9241
|
Newark | S2L-Smt 3.50/22/90G 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1794290000 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $8.1500 | Buy Now | |
DISTI #
4381-1794290000-ND
|
DigiKey | TERM BLOCK HDR 22POS 90DEG 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
50 In Stock |
|
$2.3870 / $4.4012 | Buy Now | |
DISTI #
1794290000
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1794290000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1794290000
|
Mouser Electronics | Fixed Terminal Blocks S2L-SMT 3.50/22/90G 3.2SN BK BX | 0 |
|
$4.1300 / $8.1300 | Order Now | |
DISTI #
1794290000
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1794290000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |