There are no models available for this part yet.
Overview of 1793C-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1793CS8#TRPBF | Analog Devices | L N, pAere Bias C, JFET In Op | |
LT1793CN8#PBF | Analog Devices | L N, pAere Bias C, JFET In Op | |
LT1793CS8#PBF | Analog Devices | L N, pAere Bias C, JFET In Op |
Price & Stock for 1793C-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 22AWG 4.24mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$932.4300 / $986.0700 | Buy Now | ||
Master Electronics | Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 22AWG 4.24mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$932.4300 / $986.0700 | Buy Now |