Part Details for 1793A by Bel Fuse
Overview of 1793A by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1793A
1793A CAD Models
1793A Part Data Attributes
|
1793A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
1793A
Bel Fuse
Telecom Filter, 4 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | TELECOM FILTER | |
Height | 5.33 mm | |
Inductance | 22.5 µH | |
Length | 15 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Frequency | 1-200 Hz | |
Width | 12.31 mm |