Part Details for 1793720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9219
|
Newark | Sc 3.81/04/180F 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1793720000 RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.4300 | Buy Now |
DISTI #
1793720000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.81MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
137 In Stock |
|
$1.0826 / $2.6700 | Buy Now |
DISTI #
1793720000
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole Box - Bulk (Alt: 1793720000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3192 | Buy Now |
DISTI #
470-1793720000
|
Mouser Electronics | Fixed Terminal Blocks SC 3.81/04/180F 3.2SN BK BX RoHS: Compliant | 66 |
|
$1.1200 / $2.6700 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
|
Onlinecomponents.com | 1793720000 - Weidmuller PCB Components SC 3.81/04/180F 3.2SN BK BX Sold in a pack of 66 RoHS: Compliant | 0 |
|
$1.1900 / $1.4900 | Buy Now |
DISTI #
1793720000
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1793720000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |