Part Details for 1793620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3180
|
Newark | Pin Header, 3 Position, 3.81Mm, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:3Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: No |Weidmuller 1793620000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.9500 | Buy Now |
DISTI #
281-1949-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
55 In Stock |
|
$0.5746 / $1.6800 | Buy Now |
DISTI #
1793620000
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.81mm Solder ST Thru-Hole Box - Bag (Alt: 1793620000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.5471 / $0.6302 | Buy Now |
DISTI #
470-1793620000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/03/180G 3.2SN GN BX RoHS: Compliant | 0 |
|
$0.5740 / $1.5600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$0.5820 / $0.8620 | Buy Now |
DISTI #
1793620000
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1793620000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |