Part Details for 1793110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3164
|
Newark | Terminal Block Pluggable 12 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1793110000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $8.9600 | Buy Now |
DISTI #
281-1928-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
53 In Stock |
|
$5.0865 / $8.1200 | Buy Now |
DISTI #
1793110000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Panel Mount 8A Box - Bulk (Alt: 1793110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5091 / $7.4984 | Buy Now |
DISTI #
470-1793110000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/12/180F SN GN BX RoHS: Compliant | 47 |
|
$6.2500 / $7.2300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$6.8400 / $8.9800 | Buy Now |
DISTI #
1793110000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Panel Mount 8A Box (Alt: 1793110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |