Part Details for 1793020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1793020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1793020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9189
|
Newark | Bcz 3.81/12/180F Sn Bk Bx |Weidmuller 1793020000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $11.2000 | Buy Now |
DISTI #
1793020000-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5090 / $9.9000 | Buy Now |
DISTI #
1793020000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Panel Mount 10A Box - Bulk (Alt: 1793020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3526 | Buy Now |
DISTI #
470-1793020000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/12/180F SN BK BX RoHS: Compliant | 0 |
|
$6.2500 / $9.1600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Panel Mount 10A Box |
20 In Stock |
|
$6.8400 / $8.9800 | Buy Now |
DISTI #
80325821
|
Verical | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Cable Mount 10A Box Min Qty: 10 Package Multiple: 5 Date Code: 2413 | Americas - 20 |
|
$9.2690 / $11.6740 | Buy Now |
DISTI #
1793020000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Panel Mount 10A Box (Alt: 1793020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 12 POS 3.81mm Screw RA Panel Mount 10A Box |
20 In Stock |
|
$6.8400 / $8.9800 | Buy Now |