Part Details for 1792820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1792820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C0287
|
Newark | Bl 3.81 /8/180 Bk Rohs Compliant: Yes |Weidmuller 1792820000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.7400 | Buy Now |
DISTI #
281-3213-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
53 In Stock |
|
$4.3607 / $8.7200 | Buy Now |
DISTI #
1792820000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 3.81mm Screw RA Cable Mount 8A Box - Bulk (Alt: 1792820000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.1515 / $4.7825 | Buy Now |
DISTI #
470-1792820000
|
Mouser Electronics | Pluggable Terminal Blocks 3.81/08/180 SN BK RoHS: Compliant | 400 |
|
$4.3600 / $8.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3000 / $6.5400 | Buy Now |
DISTI #
1792820000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 3.81mm Screw RA Cable Mount 8A Box (Alt: 1792820000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |