Part Details for 1792812 by Phoenix Contact
Results Overview of 1792812 by Phoenix Contact
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1792812 Information
1792812 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1792812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3705584
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 170 |
|
$3.8310 / $6.3809 | Buy Now |
DISTI #
277-1068-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1442 In Stock |
|
$6.5975 / $8.9300 | Buy Now |
DISTI #
651-1792812
|
Mouser Electronics | Pluggable Terminal Blocks 5.08 8P PLUG 270DEG RoHS: Compliant | 801 |
|
$6.5900 / $7.9700 | Buy Now |
DISTI #
V36:1790_10612610
|
Arrow Electronics | Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2428 | Americas - 600 |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm... more RoHS: Compliant |
792 In Stock 2578 Factory Stock |
|
$5.9700 / $7.5700 | Buy Now |
DISTI #
80314656
|
Verical | Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 12A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1810 | Americas - 790 |
|
$7.2353 / $8.9059 | Buy Now |
DISTI #
84871860
|
Verical | Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 600 |
|
$6.4400 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 8 |
|
$10.2922 / $11.5787 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 4 |
|
$12.3486 / $13.2307 | Buy Now |
DISTI #
1792812
|
TTI | Pluggable Terminal Blocks 5.08 8P PLUG 270DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 203 In Stock |
|
$6.4500 / $7.5400 | Buy Now |
Part Details for 1792812
1792812 CAD Models
1792812 Part Data Attributes
|
1792812
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1792812
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1792812
This table gives cross-reference parts and alternative options found for 1792812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1792812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1702252 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1792812 vs 1702252 |
1719066 | Phoenix Contact | $16.9140 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1792812 vs 1719066 |
1758982 | Phoenix Contact | $8.1501 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1792812 vs 1758982 |