Part Details for 1792790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1792790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5357
|
Newark | Pluggable Terminal Block, 4, 320 V, 17.5 A, 3.81 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Weidmuller 1792790000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$3.1400 / $4.9500 | Buy Now |
DISTI #
281-3211-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
382 In Stock |
|
$1.8843 / $3.9200 | Buy Now |
DISTI #
1792790000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 3.81mm Screw RA Cable Mount 8A Box - Bulk (Alt: 1792790000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0259 | Buy Now |
DISTI #
470-1792790000
|
Mouser Electronics | Pluggable Terminal Blocks 3.81/04/180 SN BK RoHS: Compliant | 1144 |
|
$2.0200 / $3.9200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 3.81mm Screw RA Cable Mount 8A Box RoHS: Compliant | 200 Factory Stock |
|
$2.1200 / $2.6800 | Buy Now |
DISTI #
1792790000
|
TME | Pluggable terminal block, 3.81mm, ways: 4, straight, plug, female Min Qty: 1 | 188 |
|
$2.1000 / $2.6900 | Buy Now |
DISTI #
1792790000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 3.81mm Screw RA Cable Mount 8A Box (Alt: 1792790000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 4 POS 3.81mm Screw RA Cable Mount 8A Box RoHS: Compliant | 200 Factory Stock |
|
$2.1200 / $2.6800 | Buy Now |