Part Details for 1792770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1792770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5355
|
Newark | Pluggable Terminal Block, 2, 320 V, 17.5 A, 3.81 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Weidmuller 1792770000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.5500 | Buy Now |
DISTI #
281-3209-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$0.9530 / $2.4500 | Buy Now |
DISTI #
1792770000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 8A Box - Bulk (Alt: 1792770000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.0129 | Buy Now |
DISTI #
470-1792770000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/02/180 SN BK BX RoHS: Compliant | 0 |
|
$0.9970 / $2.4500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 10A Box |
449 In Stock 30 Factory Stock |
|
$1.0500 / $1.5200 | Buy Now |
DISTI #
77584316
|
Verical | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2335 | Americas - 400 |
|
$1.4430 / $1.9760 | Buy Now |
DISTI #
1792770000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 8A Box (Alt: 1792770000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 10A Box |
449 In Stock 30 Factory Stock |
|
$1.0500 / $1.5200 | Buy Now |