Part Details for 1792630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1792630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3143
|
Newark | Terminal Block, Din Rail, 2 Position, 24-16Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Idc, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Weidmuller 1792630000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1792630000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS ST Panel Mount 15A - Bag (Alt: 1792630000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Disconnect Terminal Blocks 2 POS ST Panel Mount 15A RoHS: Compliant | 0 |
|
$3.0500 / $16.0700 | Buy Now |