Part Details for 1792032 by Phoenix Contact
Overview of 1792032 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1792032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7531
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1792032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $6.3800 | Buy Now |
DISTI #
277-1031-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
960 In Stock |
|
$3.3152 / $3.5300 | Buy Now |
DISTI #
651-1792032
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 529 |
|
$3.3100 / $3.5300 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
1482 In Stock |
|
$3.0100 / $4.3400 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 12A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 32 |
|
$3.7295 / $7.4589 | Buy Now |
DISTI #
1792032
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3200 In Stock |
|
$3.2100 / $3.3400 | Buy Now |
DISTI #
MVSTBR2.5/4-ST
|
TME | Pluggable terminal block, 5mm, ways: 4, angled 90°, plug, female Min Qty: 1 | 0 |
|
$1.6100 / $2.2600 | RFQ |
DISTI #
000000000000051837
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 0 |
|
$3.9600 / $5.9500 | Buy Now |
DISTI #
1792032
|
Avnet Abacus | MVSTBR 2,5/ 4-ST , MVSTBR254ST (Alt: 1792032) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1792032
1792032 CAD Models
1792032 Part Data Attributes
|
1792032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1792032
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1792032
This table gives cross-reference parts and alternative options found for 1792032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1792032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338904 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1792032 vs 395338904 |
39864-0304 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1792032 vs 39864-0304 |
284050-4 | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1792032 vs 284050-4 |
395333804 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1792032 vs 395333804 |
39860-1004 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1792032 vs 39860-1004 |
39860-0204 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1792032 vs 39860-0204 |
395338504 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1792032 vs 395338504 |
ELFK04210 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 1792032 vs ELFK04210 |
ELFF04230 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 1792032 vs ELFF04230 |
39871-0204 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1792032 vs 39871-0204 |