Part Details for 179200.10AK-GT-SA by SIBA Fuses
Overview of 179200.10AK-GT-SA by SIBA Fuses
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1810AK8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1810AK8A-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
854110AKILFT | Renesas Electronics Corporation | 2.5V Differential LVDS Clock Buffer |
Part Details for 179200.10AK-GT-SA
179200.10AK-GT-SA CAD Models
179200.10AK-GT-SA Part Data Attributes
|
179200.10AK-GT-SA
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
179200.10AK-GT-SA
SIBA Fuses
Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 370 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 179200.10AK-GT-SA
This table gives cross-reference parts and alternative options found for 179200.10AK-GT-SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 179200.10AK-GT-SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5HT25V10 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 179200.10AK-GT-SA vs MI5HT25V10 |
215010.P | Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 179200.10AK-GT-SA vs 215010.P |
215010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 179200.10AK-GT-SA vs 215010 |