Part Details for 1791610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1791610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1791610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9152
|
Newark | Pm 5.00/02/90 3.5Sn Or Bx |Weidmuller 1791610000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.4020 | Buy Now |
DISTI #
1791610000-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
59 In Stock |
|
$0.1913 / $0.9100 | Buy Now |
DISTI #
1791610000
|
Avnet Americas | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1791610000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1911 / $0.2201 | Buy Now |
DISTI #
470-1791610000
|
Mouser Electronics | Fixed Terminal Blocks PM 5.00/02/90 3.5SN OR BX RoHS: Compliant | 500 |
|
$0.1910 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$0.2060 / $0.2598 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
DISTI #
1791610000
|
Avnet Abacus | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box (Alt: 1791610000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |