Part Details for 1791130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1791130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1791130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9146
|
Newark | Zdk 1.5V |Weidmuller 1791130000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $7.8300 | Buy Now |
DISTI #
4381-1791130000-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-28AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
238 In Stock |
|
$1.0312 / $7.2500 | Buy Now |
DISTI #
1791130000
|
Avnet Americas | ZDK 1.5/R3.5, V -EA - Bulk (Alt: 1791130000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.5526 / $5.2446 | Buy Now |
DISTI #
470-1791130000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 1.5V RoHS: Compliant | 88 |
|
$4.3900 / $7.2500 | Buy Now |
|
Onlinecomponents.com | Z Terminal With Tension Spring Connection RoHS: Compliant |
50 In Stock |
|
$4.5700 / $6.6700 | Buy Now |
DISTI #
60875431
|
Verical | Z Terminal With Tension Spring Connection RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2033 | Americas - 50 |
|
$6.2140 / $8.6710 | Buy Now |
|
Master Electronics | Z Terminal With Tension Spring Connection RoHS: Compliant |
50 In Stock |
|
$4.5700 / $6.6700 | Buy Now |