Part Details for 1790373 (DFMC 1 5/10-STF-3 5) by Phoenix Contact
Results Overview of 1790373 (DFMC 1 5/10-STF-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1790373 (DFMC 1 5/10-STF-3 5) Information
1790373 (DFMC 1 5/10-STF-3 5) by Phoenix Contact is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1790373 (DFMC 1 5/10-STF-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71374045
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 10 Position Combicon Control Series | Phoenix Contact 1790373 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$13.3900 / $14.5500 | Buy Now |