-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 17.5A, 1.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6422-ND
|
DigiKey | TERM BLK 1POS TOP ENTRY PCB Min Qty: 10 Lead time: 12 Weeks Container: Bulk |
580 In Stock |
|
$0.1248 / $1.7550 | Buy Now |
DISTI #
651-1790364
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA/V1-7 62 RoHS: Compliant | 271 |
|
$1.6100 / $2.4000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available. RoHS: Compliant | 0 |
|
$1.2700 / $1.8300 | Buy Now |
DISTI #
1790364
|
TTI | Fixed Terminal Blocks FFKDSA/V1-7 62 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 135 In Stock |
|
$1.7100 / $2.2900 | Buy Now |
DISTI #
FFKDSA/V1-7.62
|
TME | PCB terminal block, straight, 7.62mm, ways: 1, on PCBs, 1.5mm2 Min Qty: 2 | 0 |
|
$0.7000 / $1.0600 | RFQ |
DISTI #
000000000000051825
|
Sager | Fixed Terminal Blocks FFKDSA/V1-7 62 Min Qty: 250 | 0 |
|
$1.5800 / $1.7100 | Buy Now |
DISTI #
1790364
|
Avnet Abacus | FFKDSA/V1-7,62, FFKDSAV1762 (Alt: 1790364) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
LCSC | P7.62mm Spring Clamp System Terminal Block ROHS | 3 |
|
$0.3368 / $0.3587 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available. RoHS: Compliant | 0 |
|
$1.2700 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790364
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790364
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Ways | 1 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |