-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16628-ND
|
DigiKey | TERM BLOCK PLUG 40POS STR 3.5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$24.8764 | Buy Now |
DISTI #
651-1790289
|
Mouser Electronics | Pluggable Terminal Blocks 20 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin RoHS: Compliant | 162 |
|
$23.8000 / $25.4900 | Buy Now |
DISTI #
71549638
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 20 Position Combicon Control Series | Phoenix Contact 1790289 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6500 / $36.6500 | RFQ |
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 20 with 40 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant | 0 |
|
$24.6400 / $31.3000 | Buy Now |
DISTI #
000000000003669883
|
Sager | Pluggable Terminal Blocks 20 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin Min Qty: 50 | 0 |
|
$29.9300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ | |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 20 with 40 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant | 0 |
|
$24.6400 / $31.3000 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 20 Pos 3.5mm Dbl Row Plug 24-16AWG Spring, DFMC 1,5/20-ST-3,5 | 50 |
|
$124.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790289
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790289
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |