-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4773
|
Newark | Pluggable Terminal Block, 9, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact 1790179 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$12.8500 / $18.3900 | Buy Now |
DISTI #
277-14047-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
438 In Stock |
|
$10.6275 / $12.9500 | Buy Now |
DISTI #
651-1790179
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Plug 24-16AWG Spring RoHS: Compliant | 521 |
|
$10.6200 / $12.4900 | Buy Now |
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 9 with 18 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
52 In Stock |
|
$10.4100 / $12.4600 | Buy Now |
DISTI #
81016059
|
Verical | Conn Terminal Block F 18 POS 3.5mm ST Cable Mount 8A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2002 | Americas - 50 |
|
$16.1980 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | 4 |
|
$13.5000 / $18.0000 | Buy Now | |
DISTI #
1790179
|
TTI | Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.3100 / $11.2400 | Buy Now |
DISTI #
000000000003669872
|
Sager | Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Plug 24-16AWG Spring Min Qty: 1 | 0 |
|
$12.6900 / $19.0400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1790179
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1790179
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |