Part Details for 178CT by Hammond Manufacturing
Overview of 178CT by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4235
|
Newark | Transformer, Isolation, 250Va, 120V, 2 X 120V, Chassis Mount Transformer Type:Toroidal Isolation, Secondary Voltages:120V, Power Rating:250Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Hammond 178CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$255.1700 / $282.7400 | Buy Now |
DISTI #
3937-178CT-ND
|
DigiKey | XFRMR ISOL 120V TO 120V 250VA Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$461.2725 / $539.3300 | Buy Now |
DISTI #
HM4593-ND
|
DigiKey | XFRMR ISOL 120V TO 120V 250VA Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$245.3644 / $263.8200 | Buy Now |
DISTI #
546-178CT
|
Mouser Electronics | Power Transformers Isolation transformer, toroidal, plug-in 120VAC to 120VAC, 250VA RoHS: Compliant | 1 |
|
$245.3600 / $263.8100 | Buy Now |
DISTI #
70317115
|
RS | transformer - toroidal isolation/plug in | Hammond Manufacturing 178CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$311.9500 / $339.0800 | RFQ |
|
Onlinecomponents.com | transformer - toroidal isolation/plug in RoHS: Compliant | 4 Factory Stock |
|
$259.5000 / $279.5700 | Buy Now |
|
Powell Electronics | 250VA PLUG IN ISOLATED Min Qty: 1 | 3 |
|
$253.7000 / $296.6300 | Buy Now |
|
Master Electronics | transformer - toroidal isolation/plug in RoHS: Compliant | 4 Factory Stock |
|
$259.5000 / $279.5700 | Buy Now |
Part Details for 178CT
178CT CAD Models
178CT Part Data Attributes
|
178CT
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
178CT
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Height | 101.6 mm | |
Input Voltage-Nom | 120 V | |
Length | 209.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 250 VA | |
Width | 152.4 mm |