Part Details for 1789790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1789790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1789790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8282
|
Newark | Wf 10/2Bz Rohs Compliant: Yes |Weidmuller 1789790000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$12.6500 / $14.5700 | Buy Now |
DISTI #
61K9111
|
Newark | Wf 10/2Bz |Weidmuller 1789790000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3000 / $21.7500 | Buy Now |
DISTI #
281-4793-ND
|
DigiKey | TERM BLK POST TRIPLE 3POS 33.8MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
134 In Stock |
|
$12.7699 / $15.3200 | Buy Now |
DISTI #
1789790000
|
Avnet Americas | WF 10/2BZ -EA - Bulk (Alt: 1789790000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 230 |
|
$12.6435 / $14.5653 | Buy Now |
DISTI #
470-1789790000
|
Mouser Electronics | DIN Rail Terminal Blocks WF 10/2BZ | 306 |
|
$12.6900 / $15.3200 | Buy Now |
|
Onlinecomponents.com | Screw Terminal (4/0)AWG Dark Beige 33.8mm RoHS: Compliant |
170 In Stock 1465 Factory Stock |
|
$12.3400 / $13.8400 | Buy Now |
|
Master Electronics | Screw Terminal (4/0)AWG Dark Beige 33.8mm RoHS: Compliant |
170 In Stock 1465 Factory Stock |
|
$12.3400 / $13.8400 | Buy Now |