Part Details for 1789780000 by Weidmüller Interface GmbH & Co. KG
Overview of 1789780000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1789780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9110
|
Newark | Wf 8/2Bz |Weidmuller 1789780000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6400 / $20.3300 | Buy Now |
DISTI #
1789780000-ND
|
DigiKey | TERM BLK POST TRIPLE 3POS 22.8MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0231 / $15.6300 | Buy Now |
DISTI #
1789780000
|
Avnet Americas | WF 8/2BZ -EA - Bulk (Alt: 1789780000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8942 / $14.8541 | Buy Now |
DISTI #
470-1789780000
|
Mouser Electronics | DIN Rail Terminal Blocks WF 8/2BZ RoHS: Compliant | 0 |
|
$13.0200 / $15.6300 | Order Now |
|
Onlinecomponents.com | Screw Terminal 1AWG Dark Beige 22.8mm RoHS: Compliant |
50 In Stock |
|
$15.0500 / $28.2900 | Buy Now |
DISTI #
1789780000
|
Avnet Americas | WF 8/2BZ -EA - Bulk (Alt: 1789780000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8942 / $14.8541 | Buy Now |
|
Master Electronics | Screw Terminal 1AWG Dark Beige 22.8mm RoHS: Compliant |
50 In Stock |
|
$15.0500 / $28.2900 | Buy Now |