-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 1mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7253
|
Newark | Tb, Wire To Board, 1Pos, 26-18Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact 1789634 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.0700 | Buy Now |
DISTI #
277-6202-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
DISTI #
651-1789634
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/H-6 35 RoHS: Compliant | 127 |
|
$1.2600 / $1.5000 | Buy Now |
DISTI #
V99:2348_10612333
|
Arrow Electronics | Conn PC Terminal Block 1 POS Solder ST Thru-Hole 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1516 | Americas - 1 |
|
$0.2561 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm. End terminal block for terminating custom-grouped blocks. RoHS: Compliant |
50 In Stock |
|
$1.2200 / $1.7200 | Buy Now |
DISTI #
1789634
|
TTI | Fixed Terminal Blocks FFKDSA1/H-6 35 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.2000 / $1.3300 | Buy Now |
DISTI #
000000000000051814
|
Sager | Fixed Terminal Blocks FFKDSA1/H-6 35 Min Qty: 50 | 0 |
|
$1.5500 / $1.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.2500 / $1.9200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm. End terminal block for terminating custom-grouped blocks. RoHS: Compliant |
50 In Stock |
|
$1.2200 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1789634
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1789634
Phoenix Contact
Modular Terminal Block, 12A, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 12 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |