-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14045-ND
|
DigiKey | TERM BLK 4POS TOP ENT 2.54MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5800 | Buy Now |
DISTI #
651-1789595
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/V-2.54-4 4P 120V 4A 2.54MM RoHS: Compliant | 25 |
|
$3.4900 / $4.3500 | Buy Now |
DISTI #
V99:2348_10612330
|
Arrow Electronics | Conn PC Terminal Block 4 POS 2.54mm Solder RA Thru-Hole 6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1817 | Americas - 2 |
|
$0.5781 / $1.1898 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$3.5100 / $4.3100 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK | 260 |
|
$3.1445 / $7.8612 | Buy Now |
DISTI #
000000000001094126
|
Sager | Fixed Terminal Blocks FFKDSA1/V-2.54-4 4P 120V 4A 2.54MM Min Qty: 50 | 0 |
|
$4.3900 / $4.9200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 960 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$3.5100 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1789595
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1789595
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |