-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17211-ND
|
DigiKey | TERM BLK 4POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$3.5831 / $4.3700 | Buy Now |
DISTI #
651-1789113
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/V1-5.08- 4 RoHS: Compliant | 28 |
|
$3.5800 / $4.3700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
80 In Stock |
|
$4.3100 / $4.9800 | Buy Now |
DISTI #
1789113
|
TTI | Fixed Terminal Blocks FFKDSA1/V1-5.08- 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.6100 / $3.9200 | Buy Now |
DISTI #
000000000001094114
|
Sager | Fixed Terminal Blocks FFKDSA1/V1-5.08- 4 Min Qty: 50 | 1722 |
|
$4.5900 / $5.1400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
80 In Stock |
|
$4.3100 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1789113
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1789113
Phoenix Contact
Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |