Part Details for 1789080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1789080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1789080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2587
|
Newark | Terminal Block Pluggable 10 Position, 22-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:5A Rohs Compliant: No |Weidmuller 1789080000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6400 / $24.8200 | Buy Now |
DISTI #
281-1806-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3940 | Buy Now |
DISTI #
1789080000
|
Avnet Americas | Conn Spring Cage SKT 10 POS 3.5mm Crimp ST Panel Mount 5A Box - Bulk (Alt: 1789080000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$17.5278 / $20.1920 | Buy Now |
DISTI #
470-1789080000
|
Mouser Electronics | Pluggable Terminal Blocks BL-I/O 3.50/10FP PNP LED SN BK BX RoHS: Compliant | 0 |
|
$19.1800 / $23.6700 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage SKT 10 POS 3.5mm Crimp ST Panel Mount 5A Box RoHS: Compliant | 0 |
|
$18.6500 / $24.6800 | Buy Now |
DISTI #
1789080000
|
Avnet Americas | Conn Spring Cage SKT 10 POS 3.5mm Crimp ST Panel Mount 5A Box - Bulk (Alt: 1789080000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$17.5278 / $20.1920 | Buy Now |
DISTI #
1789080000
|
Avnet Abacus | Conn Spring Cage SKT 10 POS 3.5mm Crimp ST Panel Mount 5A Box (Alt: 1789080000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |