Part Details for 1788850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1788850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1788850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9095
|
Newark | Hdc 15A Tslu 1M25G Rohs Compliant: Yes |Weidmuller 1788850000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 / $22.5900 | Buy Now |
DISTI #
4381-1788850000-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ2 M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
25 In Stock |
|
$6.6630 / $23.2600 | Buy Now |
DISTI #
1788850000
|
Avnet Americas | HDC 15A TSLU 1M25G -EA - Bulk (Alt: 1788850000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6284 | Buy Now |
DISTI #
470-1788850000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 15A TSLU 1M25G RoHS: Compliant | 7 |
|
$11.9900 / $22.5100 | Buy Now |
|
Onlinecomponents.com | hdc enclosures, size2, protection degree ip65, Cable entry from side, Plug housing, End-locking RoHS: Compliant | 0 |
|
$12.5200 / $16.4300 | Buy Now |