There are no models available for this part yet.
Overview of 1788820000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1788820000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9092
|
Newark | Heavy Duty Conn, 1 Lever, Size4A, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:4A, For Use With:Hdc 4A Inserts & Bases, Product Range:Rockstar Series Rohs Compliant: Yes |Weidmuller 1788820000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.0200 / $10.0800 | Buy Now | |
DISTI #
50M6335
|
Newark | Top Entry Hood, Size 1, Aluminium, Product Range:Rockstar Series, Cable Exit Angle:180°, Connector Body Material:Aluminium Body, For Use With:Hdc 4A Inserts & Bases, Locking Type:1 Lever, Rectangular Shell Size:4A Rohs Compliant: Yes |Weidmuller 1788820000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 | Buy Now | |
DISTI #
281-4790-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ1 M20 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
269 In Stock |
|
$4.8408 / $10.2100 | Buy Now | |
DISTI #
61K9092
|
Avnet Americas | Connector Accessories Plug Hood Aluminum Die Cast Gray - Bulk (Alt: 61K9092) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$6.6000 / $10.0800 | Buy Now | |
DISTI #
1788820000
|
Avnet Americas | Connector Accessories Plug Hood Aluminum Die Cast Gray - Bulk (Alt: 1788820000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7619 / $5.6410 | Buy Now | |
DISTI #
470-1788820000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 04A TOLU 1M20G RoHS: Compliant | 726 |
|
$4.8400 / $8.9000 | Buy Now | |
Onlinecomponents.com | Hood 180° 1 Shell Size Aluminum Die Cast RoHS: Compliant |
350 In Stock 346 Factory Stock |
|
$4.6400 / $8.3300 | Buy Now | ||
DISTI #
69778419
|
Verical | Hood 180° 1 Shell Size Powder Die Cast Aluminum RockStar® RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2230 | Americas - 350 |
|
$7.2670 / $10.8290 | Buy Now | |
DISTI #
1788820000
|
TME | Enclosure: for rectangular connectors, size 1, for latch, M20 Min Qty: 1 | 6 |
|
$6.0000 / $7.7100 | Buy Now | |
Master Electronics | Hood 180° 1 Shell Size Aluminum Die Cast RoHS: Compliant |
350 In Stock 346 Factory Stock |
|
$4.6400 / $8.3300 | Buy Now |
CAD Models for 1788820000 by Weidmüller Interface GmbH & Co. KG
Related Parts for 1788820000
-
53112630Assembly Items
-
2-520083-2Terminals and Terminal Blocks
-
22-28-5038Headers and Edge Type Connectors
-
LGX2G681MELC45Fixed Capacitors
-
1498400000Power Connectors
-
RC0402FR-071KLFixed Resistors
-
281604CYWires and Cables
-
SMCJ7V0ATransient Suppressors
-
1650590000Multiway Rack and Panel Connectors