Part Details for 1788800 by Phoenix Contact
Overview of 1788800 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1788800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6524-ND
|
DigiKey | TERM BLK PLUG 10POS 27.2MM GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$25.2444 / $30.7600 | Buy Now |
DISTI #
651-1788800
|
Mouser Electronics | Pluggable Terminal Blocks MSTBVK 2 5/10-G-5 08 10POS 5.08mm HEADER RoHS: Compliant | 32 |
|
$25.2400 / $30.5500 | Buy Now |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
4 In Stock |
|
$24.6200 / $31.6400 | Buy Now |
DISTI #
1788800
|
TTI | Pluggable Terminal Blocks MSTBVK 2 5/10-G-5 08 10POS 5.08mm HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$24.9100 / $26.6300 | Buy Now |
DISTI #
000000000000182143
|
Sager | Pluggable Terminal Blocks MSTBVK 2 5/10-G-5 08 10POS 5.08mm HEADER Min Qty: 50 | 0 |
|
$31.7400 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail connector | 1600 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
4 In Stock |
|
$24.6200 / $31.6400 | Buy Now |
Part Details for 1788800
1788800 CAD Models
1788800 Part Data Attributes
|
1788800
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1788800
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1788800
This table gives cross-reference parts and alternative options found for 1788800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1788800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1859250 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788800 vs 1859250 |
1788619 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788800 vs 1788619 |
1962778 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1788800 vs 1962778 |