Part Details for 1788334 by Phoenix Contact
Overview of 1788334 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1788334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6676-ND
|
DigiKey | TERM BLK PLUG 24POS 42.5MM GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
40 In Stock |
|
$39.2356 / $47.8100 | Buy Now |
DISTI #
651-1788334
|
Mouser Electronics | DIN Rail Terminal Blocks UMSTBVK 2 5/24-G-5 0 RoHS: Compliant | 177 |
|
$39.2300 / $47.2800 | Buy Now |
|
Onlinecomponents.com | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
47 In Stock |
|
$38.2700 / $49.2900 | Buy Now |
DISTI #
1788334
|
TTI | DIN Rail Terminal Blocks UMSTBVK 2 5/24-G-5 0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$38.0500 / $39.5800 | Buy Now |
DISTI #
000000000000051799
|
Sager | DIN Rail Terminal Blocks UMSTBVK 2 5/24-G-5 0 Min Qty: 50 | 34 |
|
$50.2200 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail connector | 1300 |
|
RFQ | |
|
Master Electronics | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant |
47 In Stock |
|
$38.2700 / $49.2900 | Buy Now |
Part Details for 1788334
1788334 CAD Models
1788334 Part Data Attributes
|
1788334
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1788334
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |