Part Details for 17882-4SG-300 by Switchcraft Conxall
Overview of 17882-4SG-300 by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17882-4SG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7411
|
Newark | Circular Connector, Receptacle, 4 Position Socket, Panel, Connector Type:Circular Industrial, Product Range:Micro-Con-X Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 17882-4SG-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$6.2500 | Buy Now |
DISTI #
SC1404-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
105 In Stock |
|
$6.5770 / $13.7700 | Buy Now |
DISTI #
502-17882-4SG-300
|
Mouser Electronics | Standard Circular Connector 4P SOCKET PANEL MT RoHS: Compliant | 600 |
|
$6.7700 / $10.4900 | Buy Now |
DISTI #
V99:2348_17375963
|
Arrow Electronics | Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1829 | Americas - 1 |
|
$0.2821 / $1.4824 | Buy Now |
DISTI #
70364212
|
RS | Conn Circ. Socket Panel Mnt. 4 Socket #22 Cnts Solder Gold Plate Micro-Con-X | Conxall 17882-4SG-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$7.4200 / $10.5900 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - Female Socket - 4 Position - 6A - 600VAC/DC - Solder Cup - Panel Mount - Black. RoHS: Compliant |
8 In Stock |
|
$6.6100 / $10.5700 | Buy Now |
DISTI #
35319356
|
Verical | Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 84 |
|
$8.7500 | Buy Now |
DISTI #
51604803
|
Verical | Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1838 | Americas - 5 |
|
$10.0100 / $13.7410 | Buy Now |
DISTI #
178824SG300
|
TTI | Standard Circular Connector PANEL SOCKET SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$7.5900 | Buy Now |
|
Electroshield | Micro-Con-X Plastic Connector Panel Mount Receptacle 4 Socket - Solder Contacts | 384 |
|
$7.2200 / $9.5200 | Buy Now |