-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040/070 HYBRID CAP ASSY 26P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0160
|
Newark | Automotive Connectors 040/070 Hyb Cap Assy 26P |Amp Te Connectivity 178762-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4294 |
|
$4.7300 | Buy Now |
DISTI #
178762-1-ND
|
DigiKey | CONN HEADER R/A 26POS Min Qty: 5400 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8858 | Buy Now |
DISTI #
178762-1
|
Avnet Americas | Conn Multilock Connector RCP 26 POS Solder RA Thru-Hole - Rail/Tube (Alt: 178762-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 540 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$3.9169 / $4.2899 | Buy Now |
DISTI #
571-178762-1
|
Mouser Electronics | Automotive Connectors 040/070 HYB CAP ASSY 26P RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
DISTI #
70284346
|
RS | Multilock 040/070 Series 26 Way 2 Row Female Right Angle PCB Housing | TE Connectivity 178762-1 RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $4.6600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5400 Package Multiple: 540 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.7500 | Buy Now |
DISTI #
AMP178762-1
|
Heilind Electronics | 040/070 HYBRID CAP ASSY 26P | Americas - 0 in Stock |
|
$4.5715 | Buy Now |
|
Onlinecomponents.com | 040/070 HYBRID CAP ASSY 26P RoHS: Compliant |
4376 In Stock |
|
$4.5200 / $4.8800 | Buy Now |
DISTI #
20165855
|
Verical | Conn Multilock Connector Tab 26 POS Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 4290 |
|
$4.2000 / $4.4500 | Buy Now |
DISTI #
51482911
|
Verical | Conn Multilock Connector Tab 26 POS Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1219 | Americas - 80 |
|
$6.4211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178762-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178762-1
TE Connectivity
040/070 HYBRID CAP ASSY 26P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.787 inch | |
Body Depth | 0.728 inch | |
Body Length | 1.016 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94-HB |