Part Details for 1787480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1787480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1787480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8971
|
Newark | Hdc 16D Tslu 1M25G |Weidmuller 1787480000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 / $18.3100 | Buy Now |
DISTI #
1787480000-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ3 M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$10.6849 / $16.3800 | Buy Now |
DISTI #
1787480000
|
Avnet Americas | HDC 16D TSLU 1M25G -EA - Bulk (Alt: 1787480000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0386 / $11.8919 | Buy Now |
DISTI #
470-1787480000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 16D TSLU 1M25G RoHS: Compliant | 3 |
|
$10.6800 / $16.3700 | Buy Now |
|
Onlinecomponents.com | 1787480000 - Weidmuller 1787480000 Heavy Duty Connectors HDC 16D TSLU 1M25G RoHS: Compliant |
50 In Stock |
|
$11.7400 / $20.3800 | Buy Now |
|
Master Electronics | 1787480000 - Weidmuller 1787480000 Heavy Duty Connectors HDC 16D TSLU 1M25G RoHS: Compliant |
50 In Stock |
|
$11.7400 / $20.3800 | Buy Now |