-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1787289 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8755-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.5MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
136 In Stock |
|
$5.3740 / $5.4600 | Buy Now |
DISTI #
651-1787289
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 364 |
|
$5.1600 / $7.0000 | Buy Now |
DISTI #
71260070
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 10 Position | Phoenix Contact 1787289 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6600 / $7.0700 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² -... more RoHS: Compliant |
127 In Stock |
|
$4.9840 / $7.0270 | Buy Now |
DISTI #
80355878
|
Verical | Conn Wire to Board HDR 20 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1904 | Americas - 125 |
|
$6.7730 / $9.1390 | Buy Now |
DISTI #
1787289
|
TTI | Pluggable Terminal Blocks 10 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.3000 / $5.4800 | Buy Now |
DISTI #
49.35.02
|
GUDECO Handelsgesellschaft GmbH | DMCV 1,5/10-G1-3,5 P20THR Leiterplattengrundleiste, 8 A, 160 V, Polzahl: 10, RM 3,5 mm, Farbe: schwa... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
Buy Now | |
DISTI #
000000000003669832
|
Sager | Pluggable Terminal Blocks 10 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 50 | 0 |
|
$6.5000 / $7.0000 | Buy Now |
DISTI #
1787289
|
Avnet Abacus | DMCV 1510G135 P20THR DMCV1510G135P20THR (Alt: 1787289) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1787289
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787289
Phoenix Contact
Barrier Strip Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |