Part Details for 1787179 by Phoenix Contact
Results Overview of 1787179 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1787179 Information
1787179 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1787179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8750-ND
|
DigiKey | TERM BLOCK HDR 36POS 90DEG 3.5MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$10.5120 / $10.6700 | Buy Now |
DISTI #
651-1787179
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 154 |
|
$9.8600 / $12.2000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² -... more RoHS: Compliant |
20 In Stock |
|
$9.8000 / $10.5400 | Buy Now |
DISTI #
82394144
|
Verical | Conn Wire to Board HDR 18 POS 3.5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2328 | Americas - 20 |
|
$13.1950 / $13.7020 | Buy Now |
|
Bristol Electronics | 495 |
|
RFQ | ||
DISTI #
1787179
|
TTI | Pluggable Terminal Blocks 18 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.4400 | Buy Now |
DISTI #
000000000003669822
|
Sager | Pluggable Terminal Blocks 18 Pos 3.5mm Dbl Row Through Hole Header Min Qty: 50 | 0 |
|
$12.7100 / $13.1800 | Buy Now |
DISTI #
1787179
|
Avnet Abacus | DMC 1518G1F35LR P20THR DMC1518G1F35LRP20THR (Alt: 1787179) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² -... more RoHS: Compliant |
20 In Stock |
|
$9.8000 / $10.5400 | Buy Now |