-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4814
|
Newark | Terminal Block Header, 4, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Phoenix Contact 1787030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$3.6600 / $5.3100 | Buy Now |
DISTI #
277-8739-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
140 In Stock |
|
$2.9248 / $3.2200 | Buy Now |
DISTI #
651-1787030
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant | 1137 |
|
$2.9200 / $3.2200 | Buy Now |
DISTI #
V36:1790_10612142
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2336 | Americas - 1184 |
|
$2.8560 / $3.0700 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant |
250 In Stock |
|
$2.9100 / $3.5500 | Buy Now |
DISTI #
78821241
|
Verical | Conn Wire to Board HDR 8 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2336 | Americas - 1184 |
|
$2.8560 / $3.0700 | Buy Now |
DISTI #
80555448
|
Verical | Conn Wire to Board HDR 8 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1802 | Americas - 200 |
|
$3.9910 / $4.6150 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$2.5760 / $5.1520 | Buy Now |
|
Quest Components | 39 |
|
$3.4500 / $6.9000 | Buy Now | |
DISTI #
1787030
|
TTI | Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Through Hole Header RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 32 In Stock |
|
$2.8700 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1787030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1787030
Phoenix Contact
Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |