Part Details for 1786770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1786770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1786770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8903
|
Newark | Hood, Size 8, Side Entry, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:8, For Use With:Hdc 64D Inserts & Bases, Cable Exit Angle:90° Rohs Compliant: Yes |Weidmuller 1786770000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $24.3000 | Buy Now |
DISTI #
1786770000-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ8 M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$16.5632 / $31.9100 | Buy Now |
DISTI #
1786770000
|
Avnet Americas | HDC 64D TSBU 1M32G -EA - Bulk (Alt: 1786770000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1786770000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 64D TSBU 1M32G | 16 |
|
$17.6800 / $29.5900 | Buy Now |
|
Onlinecomponents.com | hdc enclosures, size8, protection degree ip65, Cable entry from side, Plug housing, Side-locking RoHS: Compliant | 12 Factory Stock |
|
$17.1500 / $22.5200 | Buy Now |
|
Master Electronics | hdc enclosures, size8, protection degree ip65, Cable entry from side, Plug housing, Side-locking RoHS: Compliant | 12 Factory Stock |
|
$17.1500 / $22.5200 | Buy Now |