-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1786624-ND
|
DigiKey | TERM BLOCK HDR 24POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3560 | Buy Now |
DISTI #
651-1786624
|
Mouser Electronics | Pluggable Terminal Blocks 24 Pos 5.08mm pitch Thru Hole Invert Hdr RoHS: Compliant | 0 |
|
$22.1800 / $22.1900 | Order Now |
DISTI #
V36:1790_10612108
|
Arrow Electronics | Conn Wire to Board F 24 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2120 | Americas - 300 |
|
$20.7600 / $21.0200 | Buy Now |
DISTI #
V79:2366_26609836
|
Arrow Electronics | Conn Wire to Board F 24 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2122 | Americas - 38 |
|
$15.8500 | Buy Now |
DISTI #
71775377
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 24 Position | Phoenix Contact 1786624 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2900 / $24.2300 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$21.8600 / $31.0500 | Buy Now |
DISTI #
56182940
|
Verical | Conn Wire to Board F 24 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 300 |
|
$20.7600 / $21.0200 | Buy Now |
DISTI #
61589579
|
Verical | Conn Wire to Board F 24 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2122 | Americas - 38 |
|
$15.8500 | Buy Now |
DISTI #
000000000000182077
|
Sager | Pluggable Terminal Blocks 24 Pos 5.08mm pitch Thru Hole Invert Hdr Min Qty: 1 | 0 |
|
$25.8400 / $30.1400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 670 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1786624
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1786624
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |