Part Details for 1785-6001-TD by Amphenol Corporation
Overview of 1785-6001-TD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 1785-6001-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1785-6001-TD
|
Avnet Americas | BMA Male PCB Thru-Hole (Tin Dipped) Connector - Trays (Alt: 1785-6001-TD) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-1785-6001-TD
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA M PCB, Tin Dip Thru-Hole Connector RoHS: Compliant | 0 |
|
$44.1500 / $46.7300 | Order Now |