Part Details for 1785/26 100SF by 3M Interconnect
Overview of 1785/26 100SF by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1785/26 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB26F-100-ND
|
DigiKey | CABLE RIBBON 26COND TWIST-PAIR Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$4.4371 / $5.9389 | Buy Now |
DISTI #
19-1785/26100SF-DS-ND
|
DigiKey | CBL RIBN 26COND TWIST-PAIR FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
88 In Stock |
|
$5.9389 / $11.4000 | Buy Now |
DISTI #
MB26F-10-ND
|
DigiKey | CBL RIBN 26COND TWIST-PAIR 10' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2396 / $83.9400 | Buy Now |
DISTI #
MB26F-25-ND
|
DigiKey | CBL RIBN 26COND TWIST-PAIR 25' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.9840 / $175.8500 | Buy Now |
DISTI #
MB26F-50-ND
|
DigiKey | CBL RIBN 26COND TWIST-PAIR 50' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.9152 / $329.5300 | Buy Now |
DISTI #
MMM7100161592
|
Heilind Electronics | 7100161592 80000928970 26/CAB/RC/FLJK SHD TPMT/(20,2) | Americas - 0 in Stock |
|
$519.9058 / $528.0294 | Buy Now |