Part Details for 178498-2 by TE Connectivity
Overview of 178498-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 178498-2
178498-2 CAD Models
178498-2 Part Data Attributes:
|
178498-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178498-2
TE Connectivity
CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 178482 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 178498-2
This table gives cross-reference parts and alternative options found for 178498-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178498-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 178498-2 vs 5569-05A4S |
46007-4605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 178498-2 vs 46007-4605 |
10136646-05313LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 178498-2 vs 10136646-05313LF |
10136646-05414LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 178498-2 vs 10136646-05414LF |
PLS5W5M3N0A1 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Amphenol Positronic | 178498-2 vs PLS5W5M3N0A1 |
0757570152 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 178498-2 vs 0757570152 |
10136656-0511LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 178498-2 vs 10136656-0511LF |
46007-0805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 178498-2 vs 46007-0805 |
93070-1003 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 178498-2 vs 93070-1003 |
5569-05A3-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 178498-2 vs 5569-05A3-210 |