-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UP 3.96 2P DIP HDR NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8502
|
Newark | Conn, R/A Header, 2Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 178495-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 / $0.8330 | Buy Now |
DISTI #
11H9983
|
Newark | Up 3.96 2P Dip Hdr Nat Rohs Compliant: Yes |Amp Te Connectivity 178495-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
A106296-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
2856 In Stock |
|
$0.4129 / $0.7900 | Buy Now |
DISTI #
178495-1
|
Avnet Americas | Conn Power HDR 2 POS 3.96mm Solder RA Thru-Hole 2 Terminal 1 Port Loose Piece - Bulk (Alt: 178495-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4096 / $0.4625 | Buy Now |
DISTI #
571-178495-1
|
Mouser Electronics | Power to the Board UP 3.96 2P DIP HDR RoHS: Compliant | 2022 |
|
$0.4120 / $0.7900 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
AMP178495-1
|
Heilind Electronics | UP 3.96 2P DIP HDR NAT | Americas - 0 in Stock |
|
$0.4324 / $0.4931 | Buy Now |
|
Onlinecomponents.com | UP 3.96 2P DIP HDR NAT RoHS: Compliant |
750 In Stock 4000 On Order |
|
$0.4008 / $0.5952 | Buy Now |
DISTI #
54481695
|
Verical | Conn Shrouded Header (4 Sides) HDR 2Power POS 3.96mm Solder RA Thru-Hole Bag/Box RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1724 | Americas - 750 |
|
$0.7576 / $0.8267 | Buy Now |
|
Bristol Electronics | 4505 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
178495-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178495-1
TE Connectivity
UP 3.96 2P DIP HDR NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |