Part Details for 178471-2 by TE Connectivity
Overview of 178471-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Price & Stock for 178471-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9964
|
Newark | 250 Dbl Lock Plug 1P Horn Rohs Compliant: Yes |Amp Te Connectivity 178471-2 RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 | Buy Now |
DISTI #
A112801-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS BLACK Min Qty: 100 Lead time: 22 Weeks Container: Bulk |
5592 In Stock |
|
$0.7377 / $1.1027 | Buy Now |
DISTI #
178471-2
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST - Bulk (Alt: 178471-2) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7178 | Buy Now |
DISTI #
571-178471-2
|
Mouser Electronics | Terminals 250 DLOCK PLUG 1P HORN RoHS: Compliant | 2929 |
|
$0.7370 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.7120 | Buy Now |
DISTI #
AMP178471-2
|
Heilind Electronics | 250 DBL LOCK PLUG 1P HORN | Americas - 0 in Stock |
|
$0.8679 / $0.8808 | Buy Now |
|
Onlinecomponents.com | DOUBLE LOCK CONNECTOR 250 ASSEMBLY RoHS: Compliant |
6400 In Stock |
|
$0.7430 / $1.0510 | Buy Now |
DISTI #
72818710
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2336 | Americas - 6400 |
|
$1.0270 / $1.3650 | Buy Now |
DISTI #
178471-2
|
TTI | Terminals 250 DLOCK PLUG 1P HORN Min Qty: 6400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7200 / $0.7400 | Buy Now |
DISTI #
AMP178471-2
|
Interstate Connecting Components | 250 DBL LOCK PLUG 1P HORN | 0 |
|
$0.8679 / $0.8808 | Buy Now |
Part Details for 178471-2
178471-2 CAD Models
178471-2 Part Data Attributes
|
178471-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178471-2
TE Connectivity
1 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, RECEPTACLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.984 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.314 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |