Part Details for 17838 by Ohio Semitronics Inc
Overview of 17838 by Ohio Semitronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 17838
17838 CAD Models
17838 Part Data Attributes
|
17838
Ohio Semitronics Inc
Buy Now
Datasheet
|
Compare Parts:
17838
Ohio Semitronics Inc
Current Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHIO SEMITRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | EN | |
Input Voltage-Nom | 1000 V | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 0.008 kHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Window Dimension | D14 (inch) |