Part Details for 1783685 by Phoenix Contact
Overview of 1783685 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1783685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1783685-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7450 | Buy Now |
DISTI #
651-1783685
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW2,5/ 3-ST-5,08 GRY RoHS: Compliant | 0 |
|
$2.6500 / $3.0000 | Order Now |
DISTI #
71833913
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 3 Position | Phoenix Contact 1783685 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $3.8100 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$2.5000 / $3.2000 | Buy Now |
DISTI #
000000000003669764
|
Sager | Pluggable Terminal Blocks MVSTBW2,5/ 3-ST-5,08 GRY Min Qty: 50 | 0 |
|
$3.1100 / $3.4900 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$2.5000 / $3.2000 | Buy Now |
Part Details for 1783685
1783685 CAD Models
1783685 Part Data Attributes
|
1783685
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1783685
Phoenix Contact
TERM BLOCK PLUG 3POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |